Part Details for 3076-062-8-B-1MODSD+ by RAF Electronic Hardware
Overview of 3076-062-8-B-1MODSD+ by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM3076EYRZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w | |
ADM3076EYRZ | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w | |
ADM3076EARZ-REEL7 | Analog Devices | 3V 15kV ESD RS-485 FD 16Mbps w |
Price & Stock for 3076-062-8-B-1MODSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 406 |
|
Buy Now |