Part Details for 3076030 by Phoenix Contact
Overview of 3076030 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3076030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17433-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
64 In Stock |
|
$5.0050 / $7.2100 | Buy Now |
DISTI #
651-3076030
|
Mouser Electronics | DIN Rail Terminal Blocks UTI 2,5-PE/L/N RoHS: Compliant | 414 |
|
$5.0000 / $7.2100 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
70 In Stock |
|
$4.8500 / $7.3300 | Buy Now |
DISTI #
3076030
|
TTI | DIN Rail Terminal Blocks UTI 2,5-PE/L/N RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$4.8700 / $5.7100 | Buy Now |
DISTI #
UTI2.5-PE/L/N
|
TME | Splice terminal: rail, ways: 3, terminals: 5, grey, screw terminal Min Qty: 1 | 49 |
|
$3.1300 / $4.0300 | Buy Now |
DISTI #
000000000004968559
|
Sager | DIN Rail Terminal Blocks UTI 2,5-PE/L/N Min Qty: 50 | 0 |
|
$6.2900 / $6.7800 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 410 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 |
70 In Stock |
|
$4.8500 / $7.3300 | Buy Now |
|
Neutron USA | Installation Ground Terminal Block, Screw conn, 3row 5conn, AWG:24 - 12, W:5.2mm, UTI 2.5-PE/L/N | 50 |
|
$51.1100 | Buy Now |
Part Details for 3076030
3076030 CAD Models
3076030 Part Data Attributes
|
3076030
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3076030
Phoenix Contact
CONN TERM BLK FEED THRU 12-26AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |