Part Details for 3076031 by Phoenix Contact
Overview of 3076031 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3076031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3076031-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
46 In Stock |
|
$3.4100 / $4.9100 | Buy Now |
DISTI #
651-3076031
|
Mouser Electronics | DIN Rail Terminal Blocks UTI 2 5-L/L RoHS: Compliant | 121 |
|
$3.4100 / $5.1600 | Buy Now |
|
Onlinecomponents.com | Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.4200 / $4.2000 | Buy Now |
DISTI #
UTI2.5-L/L
|
TME | Splice terminal: rail, ways: 2, terminals: 4, grey, screw terminal Min Qty: 1 | 0 |
|
$2.1900 / $2.7900 | RFQ |
DISTI #
000000000004968560
|
Sager | DIN Rail Terminal Blocks UTI 2 5-L/L Min Qty: 50 | 0 |
|
$4.2900 / $4.8000 | Buy Now |
|
Dynamic Solutions GmbH | Installation level terminal block | 550 |
|
RFQ | |
DISTI #
3241273
|
Farnell | DIN RAIL TERMINAL BLOCK, 4WAY, 12AWG RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.4999 | Buy Now |
|
Master Electronics | Installation level terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 | 0 |
|
$3.4200 / $4.2000 | Buy Now |
Part Details for 3076031
3076031 CAD Models
3076031 Part Data Attributes
|
3076031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3076031
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0; POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |