Part Details for 3076032 by Phoenix Contact
Overview of 3076032 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3076032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17434-ND
|
DigiKey | CONN TERM BLK DISCONN 12-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
34 In Stock |
|
$7.7138 / $11.1100 | Buy Now |
DISTI #
651-3076032
|
Mouser Electronics | DIN Rail Terminal Blocks UTI 2 5-PE/L/NTB RoHS: Compliant | 50 |
|
$7.7100 / $10.6600 | Buy Now |
|
Onlinecomponents.com | Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 45 Factory Stock |
|
$7.9800 / $10.8600 | Buy Now |
DISTI #
000000000004968561
|
Sager | DIN Rail Terminal Blocks UTI 2 5-PE/L/NTB Min Qty: 50 | 0 |
|
$9.7000 / $10.4400 | Buy Now |
|
Dynamic Solutions GmbH | Installation ground terminal block | 490 |
|
RFQ | |
|
Master Electronics | Installation ground terminal block - Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 45 Factory Stock |
|
$7.9800 / $10.8600 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UTI 2 5-PE/L/NTB | 50 |
|
$61.0500 | Buy Now |
Part Details for 3076032
3076032 CAD Models
3076032 Part Data Attributes
|
3076032
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3076032
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | GROUND TERMINAL BLOCK |