Part Details for 3076639 by Phoenix Contact
Overview of 3076639 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3076639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25888979
|
Verical | Conn High-Current Terminal Block 8 POS Screw T DIN Rail 150A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1651 | Americas - 4 |
|
$22.0900 | Buy Now |
DISTI #
000000000005434750
|
Sager | DIN Rail Terminal Blocks UKH 50-3L/N-F | 0 |
|
Buy Now |
Part Details for 3076639
3076639 CAD Models
3076639 Part Data Attributes
|
3076639
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3076639
Phoenix Contact
TERM BLK FULL ASSY 8POS 80.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |