Part Details for 3077-GRN/YEL-1000 by Alpha Wire
Overview of 3077-GRN/YEL-1000 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG2018M14A1ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1,1000 base-T. Green-Yellow / Green | |
RJMG221B44440ER | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 2xN, Input Output Connectors, Right angle, dip type. 2x1, 1000 base-T, Green-Yellow/Green-Yellow | |
RJMG163447101NR | Amphenol Communications Solutions | RJ Magnetic (RJMG) - 1x1, Input Output Connectors, Right angle, dip type. 1x1, 10/100 base-T. Green-Yellow/Green-Yellow |
Price & Stock for 3077-GRN/YEL-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 16AWG 3.14mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$402.5900 / $414.9200 | Buy Now |
|
Master Electronics | Hook-up Wire 16AWG 3.14mm Tinned Copper Green/Yellow 600V - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$402.5900 / $414.9200 | Buy Now |