Part Details for 30789 by Vicor Corporation
Overview of 30789 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30789
30789 CAD Models
30789 Part Data Attributes
|
30789
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
30789
Vicor Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3/e4 | |
Leakage Current | 0.36 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 672 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Finish | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | |
Terminal Shape | WIRE |
Alternate Parts for 30789
This table gives cross-reference parts and alternative options found for 30789. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30789, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C9127M009 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 30789 vs B41858C9127M009 |
VPR121M100L1C3A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Aerovox Corporation | 30789 vs VPR121M100L1C3A |
ESXE101ETD121MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 30789 vs ESXE101ETD121MK25S |
ELXV101ETC121MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 30789 vs ELXV101ETC121MK25S |
UPM2A121MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 30789 vs UPM2A121MHT |
UPM2A121MHH-TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | 30789 vs UPM2A121MHH-TO |
SXE100VB120MK25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 30789 vs SXE100VB120MK25 |
B41858C9127M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 30789 vs B41858C9127M012 |
ESXE101ETD121ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 30789 vs ESXE101ETD121ML15S |
ECEA2A121S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 30789 vs ECEA2A121S |