Part Details for 3079 BL001 by Alpha Wire
Overview of 3079 BL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3079 BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8469
|
Newark | Hook Up Wire, 1000Ft, 14Awg Copper, Blue, Jacket Material:Pvc, Jacket Color:Blue, Wire Gauge:14Awg, Conductor Area Csa:2.08Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3079 BL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$594.6600 | Buy Now |
DISTI #
A3079B-1000-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
6 In Stock |
|
$536.4472 / $726.2700 | Buy Now |
DISTI #
602-3079-1000-06
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 PVC 1000ft SPOOL BLUE RoHS: Compliant | 3 |
|
$598.7600 / $642.8400 | Buy Now |
DISTI #
70136025
|
RS | Hook-Up Wire, 14 AWG, 41x30, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3079 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 1 |
|
$726.2700 | Buy Now |
DISTI #
51510521
|
Verical | Hook-up Wire 14AWG 304.8m 3.6mm Tinned Copper 600VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 1 |
|
$719.0073 | Buy Now |
DISTI #
3079-BL001
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, blue, 600V, 305m, 1000ft Min Qty: 1 | 2 |
|
$231.8400 / $331.2000 | Buy Now |
Part Details for 3079 BL001
3079 BL001 CAD Models
3079 BL001 Part Data Attributes:
|
3079 BL001
Alpha Wire
Buy Now
|
Compare Parts:
3079 BL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |