Part Details for 3079 WH005 by Alpha Wire
Overview of 3079 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
10130796-001LF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, 25mm. | |
65863-079LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 3079 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K8192
|
Newark | Hook Up Wire, 100Ft, 14Awg, Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:14Awg, Conductor Area Csa:2.09Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3079 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$113.7100 / $121.6600 | Buy Now |
DISTI #
A3079W-100-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
42 In Stock |
|
$105.7550 / $139.2200 | Buy Now |
DISTI #
602-3079-100-01
|
Mouser Electronics | Hook-up Wire 14AWG 41/30 PVC 100ft SPOOL WHT RoHS: Compliant | 10 |
|
$105.4600 / $105.7500 | Buy Now |
DISTI #
70135830
|
RS | Hook-Up Wire, TC, 14 AWG, 41x30, White PVC insulated, -20 to +105C, 600V | Alpha Wire 3079 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 5 |
|
$103.5500 / $107.8700 | Buy Now |
DISTI #
3079-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$41.3400 / $60.6300 | RFQ |
Part Details for 3079 WH005
3079 WH005 CAD Models
3079 WH005 Part Data Attributes
|
3079 WH005
Alpha Wire
Buy Now
|
Compare Parts:
3079 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |