Part Details for 308-10303 by HellermannTyton
Overview of 308-10303 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL1030-301MEB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 4439, | |
XAL1030-301 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 308-10303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5869
|
Newark | Heat Shrink, Adh, Clear, 3Mm, 10M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.118", I.d. Supplied - Metric:3Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:32Ft, Length - Metric:10M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-10303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$58.5700 / $64.2200 | Buy Now |
DISTI #
HIS-A-3/1-CL
|
TME | Heat shrink sleeve, 3: 1, 3mm, Diam.after shrinking: 1mm Min Qty: 1 | 6 |
|
$30.8600 / $38.3100 | Buy Now |
Part Details for 308-10303
308-10303 CAD Models
308-10303 Part Data Attributes
|
308-10303
HellermannTyton
Buy Now
|
Compare Parts:
308-10303
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |