Part Details for 308-10903 by HellermannTyton
Overview of 308-10903 by HellermannTyton
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-10903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5871
|
Newark | Heat Shrink, Adh, Clear, 9Mm, 5M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.354", I.d. Supplied - Metric:9Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:16Ft, Length - Metric:5M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 308-10903 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$44.7000 / $49.0100 | Buy Now |
DISTI #
HIS-A-9/3-CL
|
TME | Heat shrink sleeve, 3: 1, 9mm, L: 5m, Diam.after shrinking: 3mm Min Qty: 1 | 0 |
|
$29.8700 / $37.0800 | RFQ |
DISTI #
91F1508
|
Bürklin Elektronik | Heatshrink tubing, 3:1, (9/3 mm), polyolefine, cross-linked, transparent Min Qty: 1 | 5 |
|
$40.6065 / $51.8116 | Buy Now |
Part Details for 308-10903
308-10903 CAD Models
308-10903 Part Data Attributes
|
308-10903
HellermannTyton
Buy Now
|
Compare Parts:
308-10903
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |