Part Details for 308-PA/08-402 by WECO Electrical Connectors
Overview of 308-PA/08-402 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 308-PA/08-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-308-PA/08-402-ND
|
DigiKey | DISTRIBUTION BLOCK, TAB CONNECTI Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
149 In Stock |
|
$6.8855 / $10.3600 | Buy Now |
DISTI #
71960697
|
RS | Distribution block, Tab connections 5 x 6,3, inclined, 8 pole | WECO 308-PA/08-402 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $11.1200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $8.0000 | Buy Now |