Part Details for 308016983800000 by Kyocera AVX Components
Overview of 308016983800000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 308016983800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ3370
|
Newark | Connector Accessory, Cover Item, Aluminum Rohs Compliant: Yes |Kyocera Avx 308016983800000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9700 / $99.9000 | Buy Now |
DISTI #
2266-308016983800000-ND
|
DigiKey | 308016983800000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$176.9300 / $208.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$69.4600 / $169.8500 | Buy Now |
Part Details for 308016983800000
308016983800000 CAD Models
308016983800000 Part Data Attributes
|
308016983800000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
308016983800000
Kyocera AVX Components
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM | |
Mounting Option 1 | SCREW | |
Used With | 8016 CONNECTOR |