Part Details for 30802 010250 by Belden Inc
Overview of 30802 010250 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30802 010250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2447
|
Newark | #2 Sil Gl Brd 200C 600V/ Black Rohs Compliant: Yes |Belden 30802 010250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 2 |
|
$4,758.1400 / $5,126.3300 | Buy Now |
DISTI #
BEL4559-250-ND
|
DigiKey | HOOK-UP STRND 2AWG BLACK Min Qty: 250 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.1037 | Buy Now |
DISTI #
566-30802010250
|
Mouser Electronics | Hook-up Wire #2 SIL GL BRD 200C 600V RoHS: Compliant | 0 |
|
$4,987.4700 | Order Now |
DISTI #
71329742
|
RS | Hook-up Wire, UL 3126, 2 Awg, Silicone w/Glass Braid, 600V, Black | Belden 30802 010250 RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: ft. Coil | 0 |
|
$4,993.0800 | RFQ |