Part Details for 3081 BR001 by Alpha Wire
Overview of 3081 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor |
Price & Stock for 3081 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6757
|
Newark | 3081 Brown 1000 Ft Rohs Compliant: Yes |Alpha Wire 3081 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,909.5400 | Buy Now |
DISTI #
3937-3081BR001-ND
|
DigiKey | HOOK-UP STRND 10AWG BROWN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,959.6000 | Buy Now |
DISTI #
3081BR001-ND
|
DigiKey | HOOK-UP STRND 10AWG BROWN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,683.2080 / $1,835.5700 | Buy Now |
DISTI #
602-3081-1000-07
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$2,060.8800 / $2,212.8300 | Order Now |
DISTI #
70479155
|
RS | Hook-Up Wire,10 AWG, 105X30,PVC insulated, Brown, UL/CSA | Alpha Wire 3081 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,242.7200 | RFQ |