Part Details for 3081 RD005 by Alpha Wire
Overview of 3081 RD005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3081 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7629
|
Newark | Hook Up Wire, 10Awg, Red, 100Ft, 600V, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:10Awg, Conductor Area Csa:5.32Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 3081 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 5 |
|
$361.9200 | Buy Now |
DISTI #
A3081R-100-ND
|
DigiKey | HOOK-UP STRND 10AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
24 In Stock |
|
$306.5900 | Buy Now |
DISTI #
602-3081-100-03
|
Mouser Electronics | Hook-up Wire 10AWG 105/30 PVC 100ft SPOOL RED RoHS: Compliant | 22 |
|
$306.5800 / $306.5900 | Buy Now |
DISTI #
70136082
|
RS | Hook-Up Wire, 10 AWG, 105/30, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3081 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$288.1900 / $306.5900 | RFQ |
DISTI #
3081-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PVC, red, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$89.4200 / $131.1400 | Buy Now |
Part Details for 3081 RD005
3081 RD005 CAD Models
3081 RD005 Part Data Attributes:
|
3081 RD005
Alpha Wire
Buy Now
|
Compare Parts:
3081 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |