Part Details for 3081 SL005 by Alpha Wire
Overview of 3081 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor |
Price & Stock for 3081 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J9940
|
Newark | 3081 Slate 100 Ft Rohs Compliant: Yes |Alpha Wire 3081 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$332.3200 / $474.0500 | Buy Now |
DISTI #
3937-3081SL005-ND
|
DigiKey | HOOK-UP STRND 10AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,044.7800 | Buy Now |
DISTI #
A3081S-100-ND
|
DigiKey | HOOK-UP STRND 10AWG SLATE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
3 In Stock |
|
$324.9884 / $396.6300 | Buy Now |
DISTI #
602-3081-100-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$366.3600 / $445.8000 | Order Now |
DISTI #
70479158
|
RS | Hook-Up Wire, Slate, 3081,Single Core Hook-Up Wire, 600 V 10 AWG, 30m | Alpha Wire 3081 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$415.4000 / $451.5200 | RFQ |
DISTI #
3081-SL005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PVC, dark grey, 600V, 30.5m Min Qty: 1 | 0 |
|
$95.9800 | RFQ |
Part Details for 3081 SL005
3081 SL005 CAD Models
3081 SL005 Part Data Attributes
|
3081 SL005
Alpha Wire
Buy Now
|
Compare Parts:
3081 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |