Part Details for 3081 WH005 by Alpha Wire
Overview of 3081 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor |
Price & Stock for 3081 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9339
|
Newark | Hook Up Wire, 100Ft, 10Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:10Awg, Conductor Area Csa:5.32Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 3081 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 0 |
|
$383.6400 | Buy Now |
DISTI #
3937-3081WH005-ND
|
DigiKey | HOOK-UP STRND 10AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,044.7800 | Buy Now |
DISTI #
A3081W-100-ND
|
DigiKey | HOOK-UP STRND 10AWG WHITE 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$324.9884 / $396.6300 | Buy Now |
DISTI #
602-3081-100-01
|
Mouser Electronics | Hook-up Wire 10AWG 105/30 PVC 100ft SPOOL WHT RoHS: Compliant | 19 |
|
$324.9800 / $324.9900 | Buy Now |
DISTI #
70136080
|
RS | Hook-Up Wire, 10 AWG, 105/30, 0.032 in., 0.094 in., -20 degC, 105 degC, 600 V | Alpha Wire 3081 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$332.3200 | RFQ |
DISTI #
3081-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, PVC, white, 600V, 30.5m Min Qty: 1 | 0 |
|
$102.8300 / $150.8200 | RFQ |
Part Details for 3081 WH005
3081 WH005 CAD Models
3081 WH005 Part Data Attributes
|
3081 WH005
Alpha Wire
Buy Now
|
Compare Parts:
3081 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |