Part Details for 3081710 by Wurth Elektronik
Overview of 3081710 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3081710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4433
|
Newark | Shielding Gasket, P-Shape, 80Db Rohs Compliant: Yes |Wurth Elektronik 3081710 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$19.3500 / $24.9100 | Buy Now |
DISTI #
732-3081710-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$18.0710 / $23.9500 | Buy Now |
DISTI #
710-3081710
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT P-Profile 1000 x 17 x 10 mm RoHS: Compliant | 108 |
|
$18.0700 / $23.9500 | Buy Now |
Part Details for 3081710
3081710 CAD Models
3081710 Part Data Attributes
|
3081710
Wurth Elektronik
Buy Now
|
Compare Parts:
3081710
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |