Part Details for 3081804 by Wurth Elektronik
Overview of 3081804 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3081804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4434
|
Newark | Shielding Gasket, P-Shape, 80Db Rohs Compliant: Yes |Wurth Elektronik 3081804 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$21.9300 / $28.2300 | Buy Now |
DISTI #
732-3081804-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
77 In Stock |
|
$20.4770 / $27.1400 | Buy Now |
DISTI #
710-3081804
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT P-Profile 1000 x 18 x 4 mm RoHS: Compliant | 96 |
|
$20.4700 / $27.1400 | Buy Now |
Part Details for 3081804
3081804 CAD Models
3081804 Part Data Attributes
|
3081804
Wurth Elektronik
Buy Now
|
Compare Parts:
3081804
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |