Part Details for 30818045 by Wurth Elektronik
Overview of 30818045 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30818045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4435
|
Newark | Shielding Gasket, P-Shape, 80Db Rohs Compliant: Yes |Wurth Elektronik 30818045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$18.7000 / $21.7000 | Buy Now |
DISTI #
732-30818045-ND
|
DigiKey | RFI GASKET PU ADH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$17.0220 / $20.8700 | Buy Now |
DISTI #
710-30818045
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LT P-Profile 1000 x 18 x 4.5 mm RoHS: Compliant | 77 |
|
$17.0200 / $20.8700 | Buy Now |
Part Details for 30818045
30818045 CAD Models
30818045 Part Data Attributes
|
30818045
Wurth Elektronik
Buy Now
|
Compare Parts:
30818045
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |