Part Details for 30818522 by nVent Schroff
Overview of 30818522 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30818522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70067620
|
RS | Subrack Front Panel, Anodized, Untreated Edges, Unshielded, 6 U, 8 HP | nVent SCHROFF 30818522 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 10 |
|
$9.7700 / $13.7600 | Buy Now |
|
Onlinecomponents.com | Front Panel Unshielded RoHS: Compliant |
54 In Stock |
|
$9.0500 | Buy Now |
DISTI #
30818522
|
Avnet Abacus | Front Panel Unshielded Aluminum 8 HP Width 6 U Height (Alt: 30818522) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Front Panel Unshielded RoHS: Compliant |
54 In Stock |
|
$9.0500 | Buy Now |