Part Details for 30818526 by nVent Schroff
Overview of 30818526 by nVent Schroff
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30818526
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70294037
|
RS | Unshielded Front Panel, Aluminum, 6Ux12 HP, for VME, VME64x, & cPCI Applications | nVent SCHROFF 30818526 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 |
|
$19.1200 / $26.9300 | Buy Now |
|
Onlinecomponents.com | FRONT PANEL, 261.8MM x 60.6MM, ALUMINIUM, Panel Material: Aluminium, Body Color: ( RoHS: Compliant | 0 |
|
$11.0500 | Buy Now |
DISTI #
30818526
|
Avnet Abacus | Front Panel Unshielded Aluminum 12 HP Width 6 U Height (Alt: 30818526) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |