Part Details for 30819594 by nVent Schroff
Overview of 30819594 by nVent Schroff
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30819594
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70067595
|
RS | Rack Accessories, Threaded Insert, Horizontal Rail, 431.3 mm, M2.5 | nVent SCHROFF 30819594 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 27 |
|
$6.2700 / $7.1200 | Buy Now |
|
Onlinecomponents.com | Threaded Insert Horizontal Rail - M2.5 - Steel Zinc-Plated. RoHS: Compliant |
769 In Stock |
|
$4.9000 | Buy Now |
DISTI #
30819594
|
Avnet Abacus | Threaded Strip Steel M2.5 84 HP (Alt: 30819594) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Threaded Insert Horizontal Rail - M2.5 - Steel Zinc-Plated. RoHS: Compliant |
769 In Stock |
|
$4.9000 | Buy Now |