Part Details for 30820 010500 by Belden Inc
Overview of 30820 010500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30820 010500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B2472
|
Newark | #20 Sil Gl Brd 150C 600V/ Black Rohs Compliant: Yes |Belden 30820 010500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 7 |
|
$697.8800 / $751.8800 | Buy Now |
DISTI #
BEL4581-500-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3174 | Buy Now |
DISTI #
566-30820010500
|
Mouser Electronics | Hook-up Wire #20 SIL GL BRD 150C 600V RoHS: Compliant | 0 |
|
$676.7300 / $709.3500 | Order Now |
DISTI #
71329762
|
RS | Hook-up Wire, UL 3126, 20 Awg, Silicone w/Glass Braid, 600V, Black | Belden 30820 010500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$734.5100 | RFQ |