Part Details for 3086005 by Phoenix Contact
Overview of 3086005 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3086005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Universal Terminal Blocks F 2 POS Screw Cable Mount 10A RoHS: Compliant |
60 In Stock |
|
$4.9500 / $7.3600 | Buy Now |
|
Master Electronics | Conn Universal Terminal Blocks F 2 POS Screw Cable Mount 10A RoHS: Compliant |
60 In Stock |
|
$4.9500 / $7.3600 | Buy Now |
Part Details for 3086005
3086005 CAD Models
3086005 Part Data Attributes
|
3086005
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3086005
Phoenix Contact
Modular Terminal Block, 10A, 4mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | G RAIL | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |