There are no models available for this part yet.
Overview of 309 BLACK CX/500 by Olympic Wire & Cable Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 309 BLACK CX/500 by Olympic Wire & Cable Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70194288
|
RS | Hook-Up Wire, 20 AWG, 19x32, SPC, PTFE Ins, Black, UL1213, MIL-W-16878/4, 200C | Olympic Wire and Cable Corp. 309 BLACK CX/500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$357.6500 / $388.7500 | Buy Now |