There are no models available for this part yet.
Overview of 309-60303 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6030-332ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL6030-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 |
Price & Stock for 309-60303 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
309-60303-ND
|
DigiKey | HEATSHRINK 3/8"X50' WH Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.8913 | Buy Now | |
DISTI #
3937-309-60303-ND
|
DigiKey | HEATSHRINK 3/8"X50' WH Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$32.8200 | Buy Now | |
DISTI #
329-30960303
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TFN21-9.5/4.8 WHT 3/8 50FT RoHS: Compliant | 0 |
|
$16.9200 / $17.1800 | Order Now | |
DISTI #
71380866
|
RS | Heat Shrink Tubing, Mini Reel, 2:1 Shrink Ratio, 3/8", 9.5/4.8 Dia, PO, White | HellermannTyton 309-60303 RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Reel | 0 |
|
$24.4400 / $25.1100 | RFQ | |
Onlinecomponents.com | Heat Shrink Tubing - Mini Reel - 2:1 Shrink Ratio - 3/8" - 9.5/4.8 Dia - PO - White - 50 ft/reel RoHS: Compliant | 0 |
|
$16.8000 / $46.0300 | Buy Now | ||
DISTI #
309-60303
|
TTI | Heat Shrink Tubing & Sleeves TFN21-9.5/4.8 WHT 3/8 50FT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool | Americas - 0 |
|
$16.4100 / $16.7400 | Buy Now | |
DISTI #
000000000005623390
|
Sager | Heat Shrink Tubing & Sleeves TFN21-9.5/4.8 WHT 3/8 50FT Min Qty: 200 | 0 |
|
$23.6400 | Buy Now |