There are no models available for this part yet.
Overview of 309-60318 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-318-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
75160-318-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,4 position, 2.54mm pitch | |
75160-318-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Price & Stock for 309-60318 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
309-60318-ND
|
DigiKey | HEATSHRINK 1"X25' GRN Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$18.7953 | Buy Now | |
DISTI #
3937-309-60318-ND
|
DigiKey | HEATSHRINK 1"X25' GRN Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$44.4000 | Buy Now | |
DISTI #
329-30960318
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TFN21-25.4/12.7 GN 1 25 FT RoHS: Compliant | 0 |
|
$24.0400 / $24.7900 | Order Now | |
DISTI #
71380881
|
RS | Heat Shrink Tubing, Mini Reel, 2:1 Shrink Ratio, 1", 25.4/12.7 Dia, PO, Green | HellermannTyton 309-60318 RoHS: Compliant Min Qty: 200 Package Multiple: 25 Container: Reel | 0 |
|
$33.9700 | RFQ | |
Onlinecomponents.com | Heat Shrink Tubing - Mini Reel - 2:1 Shrink Ratio - 1" - 25.4/12.7 Dia - PO - Green - 25 ft/reel RoHS: Compliant | 0 |
|
$22.7400 / $62.2800 | Buy Now | ||
DISTI #
309-60318
|
TTI | Heat Shrink Tubing & Sleeves TFN21-25.4/12.7 GN 1 25 FT RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Spool | Americas - 0 |
|
$22.2000 | Buy Now | |
DISTI #
000000000005623405
|
Sager | Heat Shrink Tubing & Sleeves TFN21-25.4/12.7 GN 1 25 FT Min Qty: 200 | 0 |
|
$31.9800 | Buy Now |