Part Details for 309 by Platt Luggage
Overview of 309 by Platt Luggage
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4896-309-ND
|
DigiKey | 309 BLOW MOLDED CASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$63.7500 | Buy Now |
|
Onlinecomponents.com |
2 In Stock |
|
$41.0700 / $47.3800 | Buy Now | |
|
Master Electronics |
2 In Stock |
|
$41.0700 / $47.3800 | Buy Now |