Part Details for 3090-681H by API Delevan
Overview of 3090-681H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3090-681H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3090-681H-ND
|
DigiKey | FIXED IND 680NH 390MA 500MOHM SM Min Qty: 50 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5698 | Buy Now |
DISTI #
807-3090-681H
|
Mouser Electronics | Power Inductors - SMD .68uH 3% .5ohm Chip SMT Inductor RoHS: Not Compliant | 0 |
|
$18.2400 | Order Now |
Part Details for 3090-681H
3090-681H CAD Models
3090-681H Part Data Attributes
|
3090-681H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3090-681H
API Delevan
General Purpose Inductor, 0.68uH, 3%, 1 Element, Iron-Core, SMD, 1010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.27 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 140 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 3% |