Part Details for 30936 by Wiha Quality Tools
Overview of 30936 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30936
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5649
|
Newark | Industrial Softgrip Bicut Supercut 8" Rohs Compliant: Yes |Wiha 30936 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3600 | Buy Now |
DISTI #
431-1276-ND
|
DigiKey | CUTTER SIDE OVAL 8" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$34.7700 | Buy Now |
DISTI #
596-30936
|
Mouser Electronics | Wire Stripping & Cutting Tools Industrial SoftGrip BiCut SuperCut 8" | 0 |
|
$32.3300 / $34.7700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4100 / $53.6100 | Buy Now |