Part Details for 3094-184FS by API Delevan
Overview of 3094-184FS by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OP184FSZ-REEL7 | Analog Devices | SINGLE PRECISION RAIL TO RAIL | |
OP184FSZ-REEL | Analog Devices | SINGLE PRECISION RAIL TO RAIL | |
OP184FSZ | Analog Devices | SINGLE PRECISION RAIL TO RAIL |
Price & Stock for 3094-184FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3094-184FS-ND
|
DigiKey | FIXED IND 180UH 52MA 18 OHM SMD Min Qty: 650 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$67.9978 | Buy Now |
Part Details for 3094-184FS
3094-184FS CAD Models
3094-184FS Part Data Attributes
|
3094-184FS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3094-184FS
API Delevan
General Purpose Inductor, 180uH, 1%, 1 Element, Iron-Core, SMD, 1612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 4.14 mm | |
Package Style | SMT | |
Package Width | 3.38 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.052 A | |
Self Resonance Frequency | 5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |