Part Details for 3094-821JS by API Delevan
Overview of 3094-821JS by API Delevan
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3094-821JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3094-821JS-ND
|
DigiKey | FIXED IND 820NH 400MA 300MOHM SM Min Qty: 50 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5610 | Buy Now |
DISTI #
807-3094-821JS
|
Mouser Electronics | RF Inductors - SMD .82uH 5% .3ohm Solder SMT Inductor RoHS: Not Compliant | 0 |
|
$26.0900 | Order Now |
|
NexGen Digital | 150 |
|
RFQ |
Part Details for 3094-821JS
3094-821JS CAD Models
3094-821JS Part Data Attributes
|
3094-821JS
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3094-821JS
API Delevan
General Purpose Inductor, 0.82uH, 5%, 1 Element, Iron-Core, SMD, 1612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.56 mm | |
Package Length | 4.14 mm | |
Package Style | SMT | |
Package Width | 3.38 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 75 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for 3094-821JS
This table gives cross-reference parts and alternative options found for 3094-821JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3094-821JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3094R-821JS | General Purpose Inductor, 0.82uH, 5%, 1 Element, Iron-Core, SMD, 1612, CHIP, ROHS COMPLIANT | API Delevan | 3094-821JS vs 3094R-821JS |