There are no models available for this part yet.
Overview of 30A12-N4-25PPM-F-M by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 30A12-N4-25PPM-F-M by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-30A12-N4-25PPM-F-M-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,164.8000 | Buy Now | |
DISTI #
30A12-N4-25PPM-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-N4-25PPM-F-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$970.3392 | Buy Now | |
DISTI #
30A12-N4-25PPM-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-N4-25PPM-F-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,014.0762 | Buy Now | |
DISTI #
30A12-N4-25PPM-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W PCB Mount - Bulk (Alt: 30A12-N4-25PPM-F-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,186.7428 | Buy Now | |
DISTI #
30A12-N4-25PPM-F-M
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 0.13mA 4W Chassis Mount - Bulk (Alt: 30A12-N4-25PPM-F-M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,010.6236 | Buy Now | |
DISTI #
324-30A12N425PPMFM
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, -30kV DC HVout, 4W, Thru-hole mount, Regulated, Standard Interface, 25ppm/C Temperature Coefficient, Ripple reduction filter, Mu Metal shield RoHS: Compliant | 0 |
|
$1,153.5600 / $1,164.7300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,057.6300 / $1,120.1200 | Buy Now |
CAD Models for 30A12-N4-25PPM-F-M by Advanced Energy Industries Inc
Part Data Attributes for 30A12-N4-25PPM-F-M by Advanced Energy Industries Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED ENERGY INDUSTRIES INC
|
Package Description
|
PACKAGE-9
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CE
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
11 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-MXMA-P9
|
Length
|
177.56 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.01%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
45 °C
|
Operating Temperature-Min
|
10 °C
|
Output Current-Max
|
0.00013 A
|
Output Voltage-Max
|
-30000 V
|
Output Voltage-Min
|
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Seated Height-Max
|
30.93 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
4 W
|
Trim/Adjustable Output
|
YES
|
Width
|
41.36 mm
|