Part Details for 30BQ100PBF by International Rectifier
Results Overview of 30BQ100PBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
30BQ100PBF Information
30BQ100PBF by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 30BQ100PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 887 |
|
RFQ |
US Tariff Estimator: 30BQ100PBF by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 30BQ100PBF
30BQ100PBF Part Data Attributes
|
|
30BQ100PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
30BQ100PBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DO-214AB | |
| Package Description | Lead Free, Smc, Similar To Do-214ab, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Free Wheeling Diode, High Reliability | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.62 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 800 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 5000 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 30BQ100PBF
This table gives cross-reference parts and alternative options found for 30BQ100PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30BQ100PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 30BQ100TRGPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AA, 2 PIN | 30BQ100PBF vs 30BQ100TRGPBF |
| VS-30BQ100-M3/9AT | Vishay Semiconductors | Check for Price | DIODE 4 A, 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SMC, SIMILAR TO DO-214AB, 2 PIN, Rectifier Diode | 30BQ100PBF vs VS-30BQ100-M3/9AT |
| 30BQ100 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB, | 30BQ100PBF vs 30BQ100 |
| VS-30BQ100-M3/9AT | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | 30BQ100PBF vs VS-30BQ100-M3/9AT |
| VS-30BQ100GPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, ROHS COMPLIANT, SIMILAR TO DO-214AB, SMC, 2 PIN | 30BQ100PBF vs VS-30BQ100GPBF |
| 30BQ100-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | 30BQ100PBF vs 30BQ100-GT3 |
| 30BQ100-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, Silicon, SMC, 2 PIN | 30BQ100PBF vs 30BQ100-GT3 |
| 30BQ100PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 100V V(RRM), Silicon, DO-214AB, LEAD FREE, SMC, SIMILAR TO DO-214AB, 2 PIN | 30BQ100PBF vs 30BQ100PBF |
30BQ100PBF Frequently Asked Questions (FAQ)
-
The maximum operating junction temperature of the 30BQ100PBF is 175°C.
-
Yes, the 30BQ100PBF is suitable for high-frequency switching applications due to its low switching losses and fast recovery time.
-
Yes, the 30BQ100PBF can be used in parallel to increase current handling capability, but it's essential to ensure that the devices are properly matched and thermally coupled to prevent uneven current sharing.
-
The recommended gate drive voltage for the 30BQ100PBF is between 10V and 15V, with a maximum gate-source voltage of ±20V.
-
Yes, the 30BQ100PBF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.