Part Details for 30C24-N60-I10-AQ by Advanced Energy Industries Inc
Overview of 30C24-N60-I10-AQ by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 30C24-N60-I10-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-30C24-N60-I10-AQ-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,571.5700 | Buy Now |
DISTI #
30C24-N60-I10-AQ
|
Avnet Americas | Module DC-DC 1-OUT 0V to 30000V 2mA 60W Chassis Mount - Bulk (Alt: 30C24-N60-I10-AQ) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,492.3802 / $1,662.0201 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,536.8600 / $1,624.2800 | Buy Now |
Part Details for 30C24-N60-I10-AQ
30C24-N60-I10-AQ CAD Models
30C24-N60-I10-AQ Part Data Attributes
|
30C24-N60-I10-AQ
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
30C24-N60-I10-AQ
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |