Part Details for 30CTQ050 by SMC Diode Solutions
Overview of 30CTQ050 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30CTQ050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30CTQ050SMC-ND
|
DigiKey | DIODE ARR SCHOTT 50V 15A TO220AB Min Qty: 8000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4947 | Buy Now |
DISTI #
30CTQ050-SMC
|
TME | Diode: Schottky rectifying, THT, 50V, 30A, TO220AB, Ufmax: 620mV Min Qty: 1 | 0 |
|
$0.4980 / $0.9580 | RFQ |