There are no models available for this part yet.
Overview of 30D157M020CC2A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30D157M020CC2A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66C7281
|
Newark | 150Uf 20V 8X20.5 105 Axi |Vishay 30D157M020CC2A RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.7300 | Buy Now | |
DISTI #
30D157M020CC2A
|
Avnet Americas | 150uF 20V 8x20.5 105°C Axi - Bulk (Alt: 30D157M020CC2A) RoHS: Not Compliant Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1037 / $2.3730 | Buy Now | |
DISTI #
75-30D157M020CC2A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 20volts 20% 8x20.5mm RoHS: Not Compliant | 650 |
|
$2.1600 / $4.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Lead time: 28 Weeks | 0 |
|
$2.2500 | Buy Now | ||
Bristol Electronics | 50 |
|
RFQ | ||||
Quest Components | 40 |
|
$2.0636 / $3.7520 | Buy Now | |||
DISTI #
30D157M020CC2A
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 150uF 20volts 20% 8x20.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Bulk | Americas - 0 |
|
$2.1400 / $2.2700 | Buy Now |
CAD Models for 30D157M020CC2A by Vishay Intertechnologies
Part Data Attributes for 30D157M020CC2A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
150 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
2110 mΩ
|
JESD-609 Code
|
e0
|
Length
|
20.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Ripple Current
|
116.5 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 30D157M020CC2A
This table gives cross-reference parts and alternative options found for 30D157M020CC2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D157M020CC2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30D157M020CC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 30D157M020CC2A vs 30D157M020CC2A |
30D157M020CC2A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20 V, 150 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED | Vishay Sprague | 30D157M020CC2A vs 30D157M020CC2A |
30D157M020CC2AE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 20 V, 150 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 30D157M020CC2A vs 30D157M020CC2AE3 |