Part Details for 30EMC6 by TE Connectivity
Overview of 30EMC6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30EMC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30EMC6-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
137 In Stock |
|
$47.7500 / $57.8700 | Buy Now |
DISTI #
2266-30EMC6-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
46 In Stock |
|
$55.6000 / $59.9100 | Buy Now |
DISTI #
592-30EMC6
|
Mouser Electronics | Power Line Filters 30A DUAL RFI FILTER RoHS: Compliant | 0 |
|
$49.1300 / $60.1500 | Order Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
456 In Stock |
|
$45.4900 / $50.8400 | Buy Now |
DISTI #
1-6609037-6
|
TTI | Power Line Filters 30EMC6 POWER LINE SP SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 147 In Stock |
|
$48.4800 / $58.1000 | Buy Now |
DISTI #
30EMC6
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 30A Min Qty: 1 | 20 |
|
$38.3700 / $42.5600 | Buy Now |
DISTI #
000000000001113023
|
Sager | Power Line Filters 30A DUAL RFI FILTER Min Qty: 1 | 36 |
|
$43.8600 / $50.9300 | Buy Now |
|
Master Electronics | Power Line Filter RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
456 In Stock |
|
$45.4900 / $50.8400 | Buy Now |
Part Details for 30EMC6
30EMC6 CAD Models
30EMC6 Part Data Attributes
|
30EMC6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30EMC6
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 0.73 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 30 A | |
Rated Voltage | 250 V |