30HV13B682KN
KEMET Corporation
Description: CAP,CERAMIC,6.8NF,3KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC

Overview of 30HV13B682KN by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Healthcare

Price & Stock for 30HV13B682KN by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 30HV13B682KN-ND
DigiKey CAP CER 6800PF 3KV X7R RADIAL Min Qty: 10 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $87.5930
$87.5930 Buy Now
DISTI # 80-30HV13B682KN
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 3000V 6800pF X7R 10% LS=10.16mm RoHS: Compliant 0
  • 1 $98.2400
  • 10 $87.6000
$87.6000 / $98.2400 Order Now
DISTI # 30HV13B682KN
TTI Multilayer Ceramic Capacitors MLCC - Leaded 3000V 6800pF X7R 10% LS=10.16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 0
Buy Now

CAD Models for 30HV13B682KN by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 30HV13B682KN by KEMET Corporation

30HV13B682KN
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5230
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12.7 mm
Length
13.21 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
3000 V
Size Code
5230
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Nickel (Ni)
Terminal Pitch
10.16 mm
Terminal Shape
WIRE
Width
7.62 mm
Want to compare parts?
  1. 30HV13B682KN
    KEMET Corporation
    CAP,CERAMIC,6.8NF,3KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
    VS

Alternate Parts for 30HV13B682KN

This table gives cross-reference parts and alternative options found for 30HV13B682KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30HV13B682KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30HV13B682KNM Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 5230, KEMET Corporation 30HV13B682KN vs 30HV13B682KNM
30HV13B682KC Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 5230, KEMET Corporation 30HV13B682KN vs 30HV13B682KC
30HV13B682KCM Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 5230, KEMET Corporation 30HV13B682KN vs 30HV13B682KCM
30HV13W682KCM Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 5230, KEMET Corporation 30HV13B682KN vs 30HV13W682KCM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30HV13B682KN by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30HV13B682KN by KEMET Corporation

Select Manufacturer
Which Manufacturer of 30HV13B682KN would you like to use for your alert(s)?
  • Please alert me when 30HV13B682KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30HV13B682KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30HV13B682KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30HV13B682KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30HV13B682KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30HV13B682KN by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: