There are no models available for this part yet.
Overview of 30KEMS10ABSD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KEMS10ABSD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7569
|
Newark | Power Line Filter, 3 Phase, 30A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 30KEMS10ABSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$193.3900 | Buy Now | |
DISTI #
2266-30KEMS10ABSD-ND
|
DigiKey | LINE FILTER 440VAC 30A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$210.7600 / $223.1700 | Buy Now | |
DISTI #
174-30KEMS10ABSD-ND
|
DigiKey | LINE FILTER 440VAC 30A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$131.2500 | Buy Now | |
DISTI #
3-1609967-1
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 30A 440V Terminal Block Flange Mount - Bulk (Alt: 3-1609967-1) Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$162.6189 | Buy Now | |
DISTI #
655-30KEMS10ABSD
|
Mouser Electronics | Power Line Filters KEM 30A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant | 14 |
|
$179.3400 | Buy Now | |
DISTI #
72031209
|
RS | Filter, KEM 30A 1S HIGH PER SP BS DELTA 440 VAC | TE Connectivity 30KEMS10ABSD RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
$236.9100 | RFQ | |
Onlinecomponents.com | KEM 30A 1S HIGH PER SP BS DELTA 440VAC RoHS: Compliant |
14 Partner Stock |
|
$171.0800 / $181.8700 | Buy Now | ||
DISTI #
3-1609967-1
|
TTI | Power Line Filters KEM 30A 1S HIGH PER SP BS DELT RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$186.4600 / $195.7800 | Buy Now | |
DISTI #
COR30KEMS10ABSD
|
Interstate Connecting Components | KEM 30A 1S HIGH PER SP BS DELT | 0 |
|
Buy Now | ||
DISTI #
C1S114403906529
|
Chip1Stop | Power Line Filters RoHS: Compliant | 14 |
|
$210.0000 / $236.0000 | Buy Now |
CAD Models for 30KEMS10ABSD by TE Connectivity
Part Data Attributes for 30KEMS10ABSD by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
86.5 mm
|
High Pot
|
2632 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
5 mA
|
Length
|
240 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
30 A
|
Rated Voltage
|
440 V
|
Width
|
50.5 mm
|