Part Details for 30KEMS10ABSDHM by TE Connectivity
Overview of 30KEMS10ABSDHM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KEMS10ABSDHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7917
|
Newark | Power Line Filter, 3-Ph, 30A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 30KEMS10ABSDHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$199.6600 / $214.4500 | Buy Now |
DISTI #
174-30KEMS10ABSDHM-ND
|
DigiKey | LINE FILTER 440VAC 30A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$176.0000 | Buy Now |
DISTI #
655-30KEMS10ABSDHM
|
Mouser Electronics | Power Line Filters KEM 30A 1S HIGH PER SP BS DELTA 440 VAC RoHS: Compliant | 15 |
|
$191.9800 / $204.6600 | Buy Now |
|
Onlinecomponents.com | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC |
15 Partner Stock |
|
$193.8800 / $208.2400 | Buy Now |
DISTI #
69110495
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$186.5600 / $201.4800 | Buy Now |
DISTI #
3953098
|
Farnell | POWER LINE FILTER, 3-PH, 30A, 440VAC RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 15 |
|
$178.4600 / $196.7304 | Buy Now |
|
Master Electronics | KEM 30A 1S HIGH PER SP BS DELTA 440 VAC |
15 Partner Stock |
|
$193.8800 / $208.2400 | Buy Now |
Part Details for 30KEMS10ABSDHM
30KEMS10ABSDHM CAD Models
30KEMS10ABSDHM Part Data Attributes:
|
30KEMS10ABSDHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30KEMS10ABSDHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A |