Part Details for 30KEPS10BBSW (ALTERNATE: 6-1609968-1) by TE Connectivity
Overview of 30KEPS10BBSW (ALTERNATE: 6-1609968-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KEPS10BBSW (ALTERNATE: 6-1609968-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72030780
|
RS | Power Line Filter, 30A, 520VAC, 3 Phase, Flanged, Kep-BS Series | TE Connectivity 30KEPS10BBSW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$218.0100 | Buy Now |