Part Details for 30KEPS10BBSWHM by TE Connectivity
Overview of 30KEPS10BBSWHM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 30KEPS10BBSWHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7941
|
Newark | Power Line Filter, 3-Ph, 30A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 30KEPS10BBSWHM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$226.9300 / $243.7300 | Buy Now |
DISTI #
174-30KEPS10BBSWHM-ND
|
DigiKey | LINE FILTER 520VAC 30A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$186.9600 | Buy Now |
DISTI #
655-30KEPS10BBSWHM
|
Mouser Electronics | Power Line Filters KEP 30A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 15 |
|
$196.3800 / $219.0500 | Buy Now |
|
Onlinecomponents.com | KEP 30A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant |
15 Partner Stock |
|
$189.9500 / $403.9300 | Buy Now |
DISTI #
69110506
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$212.0400 / $229.0000 | Buy Now |
|
Master Electronics | KEP 30A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant |
15 Partner Stock |
|
$189.9500 / $403.9300 | Buy Now |
Part Details for 30KEPS10BBSWHM
30KEPS10BBSWHM CAD Models
30KEPS10BBSWHM Part Data Attributes
|
30KEPS10BBSWHM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30KEPS10BBSWHM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A |