Part Details for 30KEPS10BBSWVM by TE Connectivity
Overview of 30KEPS10BBSWVM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KEPS10BBSWVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7984
|
Newark | Power Line Filter, 3-Ph, 30A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 30KEPS10BBSWVM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$234.1100 / $251.4600 | Buy Now |
DISTI #
174-30KEPS10BBSWVM-ND
|
DigiKey | LINE FILTER 520VAC 30A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
15 In Stock |
|
$192.8900 | Buy Now |
DISTI #
655-30KEPS10BBSWVM
|
Mouser Electronics | Power Line Filters KEP 30A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 15 |
|
$209.1700 / $225.9900 | Buy Now |
|
Onlinecomponents.com | KEP 30A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$192.1400 / $402.4300 | Buy Now |
|
Master Electronics | KEP 30A 1S HIGH PLUS SP BS WYE 520 VAC RoHS: Compliant | 0 |
|
$192.1400 / $402.4300 | Buy Now |
Part Details for 30KEPS10BBSWVM
30KEPS10BBSWVM CAD Models
30KEPS10BBSWVM Part Data Attributes
|
30KEPS10BBSWVM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30KEPS10BBSWVM
TE Connectivity
Three Phase EMI Filter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | THREE PHASE EMI FILTER | |
Leakage Current-Max | 5 mA | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A |