Part Details for 30KEVD10BBSW by TE Connectivity
Overview of 30KEVD10BBSW by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KEVD10BBSW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7572
|
Newark | Power Line Filter, 3 Phase, 30A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 30KEVD10BBSW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$230.3900 / $239.4000 | Buy Now |
DISTI #
82AH4297
|
Newark | Power Line Filter, 3 Phase, 30A, 520Vac, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Terminal Block, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 30KEVD10BBSW RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.8000 / $203.1000 | Buy Now |
DISTI #
174-30KEVD10BBSW-ND
|
DigiKey | LINE FILTER 520VAC 30A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$162.5000 | Buy Now |
DISTI #
5-1609998-2
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 30A 520V Terminal Block Flange Mount - Bulk (Alt: 5-1609998-2) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$201.3387 | Buy Now |
DISTI #
655-30KEVD10BBSW
|
Mouser Electronics | Power Line Filters KEV 30A 2S SP WYE BS 520 VAC RoHS: Compliant | 5 |
|
$222.6000 / $225.3500 | Buy Now |
DISTI #
COR30KEVD10BBSW
|
Heilind Electronics | KEV 30A 2S SP WYE BS 520VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KEV 30A 2S SP WYE BS 520VAC RoHS: Compliant |
6 In Stock |
|
$202.2800 / $371.6500 | Buy Now |
DISTI #
56488962
|
Verical | 3 Phase Filters Min Qty: 1 Package Multiple: 1 Date Code: 2117 | Americas - 5 |
|
$262.9640 / $483.1450 | Buy Now |
DISTI #
5-1609998-2
|
TTI | Power Line Filters POWER LINE THREE PHASE RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$226.3300 / $230.8500 | Buy Now |
DISTI #
COR30KEVD10BBSW
|
Interstate Connecting Components | KEV 30A 2S SP WYE BS 520VAC | 0 |
|
Buy Now |
Part Details for 30KEVD10BBSW
30KEVD10BBSW CAD Models
30KEVD10BBSW Part Data Attributes
|
30KEVD10BBSW
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
30KEVD10BBSW
TE Connectivity
Three Phase EMI Filter, 520V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 110 mm | |
High Pot | 2856 V | |
Insulation Resistance-Min | 6 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 30 A | |
Rated Voltage | 520 V | |
Width | 70 mm |