There are no models available for this part yet.
Overview of 30KP240A by Continental Device India Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 30KP240A by Continental Device India Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30KP240A-CDI
|
TME | Diode: TVS, 30kW, 268.1V, 78.3A, unidirectional, R6, bulk Min Qty: 1 | 0 |
|
$3.9800 / $5.9600 | RFQ |