Part Details for 30KP240CA by MDE Semiconductor Inc
Overview of 30KP240CA by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KP240CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-30KP240CA-ND
|
DigiKey | TVS DIODE BP 240VRWM 387.0VC Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$18.5000 | Buy Now |
Part Details for 30KP240CA
30KP240CA CAD Models
30KP240CA Part Data Attributes
|
30KP240CA
MDE Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
30KP240CA
MDE Semiconductor Inc
Trans Voltage Suppressor Diode, 30000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MDE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 268.1 V | |
Breakdown Voltage-Nom | 268.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 387 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 240 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KP240CA
This table gives cross-reference parts and alternative options found for 30KP240CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP240CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KP240CA-T3 | Trans Voltage Suppressor Diode, 30000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KP240CA vs 30KP240CA-T3 |
30KP240CA-B | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KP240CA vs 30KP240CA-B |
30KPA240CA | Trans Voltage Suppressor Diode, 30000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 30KP240CA vs 30KPA240CA |
30KP240CA-T3-LF | Trans Voltage Suppressor Diode, 30000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KP240CA vs 30KP240CA-T3-LF |
30KP240CA-LF | Trans Voltage Suppressor Diode, 30000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KP240CA vs 30KP240CA-LF |
30KP240CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KP240CA vs 30KP240CA-T |
30KPA240CB | Trans Voltage Suppressor Diode, 30000W, 240V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KP240CA vs 30KPA240CB |