Part Details for 30LVS15JB-R by Vishay Intertechnologies
Overview of 30LVS15JB-R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30LVS15JB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4516
|
Newark | 30Lvs15Jb-R E3 |Vishay 30LVS15JB-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.0400 | Buy Now |
DISTI #
30LVS15JB-R
|
Avnet Americas | 30LV X400 Y250VAC 15nF±20% Y5U BULK e3 - Bulk (Alt: 30LVS15JB-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9125 / $2.8678 | Buy Now |
DISTI #
75-30LVS15JB-R
|
Mouser Electronics | Safety Capacitors 15000pF RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
|
Future Electronics | Specialty Ceramic Capacitors 0.015UF 400VAC Y5U RDL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.7300 / $2.9000 | Buy Now |